Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
LFG254B
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
254 mm
Family:
LFG254B
Operating Temperature:
N/A
Dimension:
320 x 320 x 33 mm
The Orion Fans LFG254B is a high-quality Louvered Fan Guard designed specifically for 254mm fans. With its durable construction and sleek design, it offers optimal protection to your fan blades while allowing efficient airflow. This louvered design ensures the safe operation of your fan by preventing foreign objects from entering and potentially damaging the fan. Whether used for industrial applications, computer systems, or any cooling environment, the LFG254B is a reliable choice to keep your fan functioning at its best.
Search Keywords:
LFG254B
IN STOCK:
673
Ships today, if you order in
On Order:
500
can ship 2/3/25
75
can ship 3/14/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$23.54
$23.540
5
$18.82
$94.100
25
$18.53
$463.250
50
$18.26
$913.000
100
$17.98
$1,798.000
250
$17.71
$4,427.500
500
+
$17.45
$8,725.000