help desk software
DATA SHEET

LFG280B

Orion Fans

Louvered Fan Guard for 280mm Fan

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
LFG280B
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
280 mm
Family:
LFG280B
Operating Temperature:
N/A
Dimension:
320 x 302 x 56.5 mm
Louvered Fan Guard for 280mm Fan
Search Keywords:
LFG280B
IN STOCK: 20
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.99
$60.990
5
$60.38
$301.900
10
$54.36
$543.600
25
$50.54
$1,263.500
50
$49.83
$2,491.500
100
$45.91
$4,591.000
250 +
$45.45
$11,362.500
Tools/3D Models