help desk software
DATA SHEET

OA109AP-11-1WB1855

Orion Fans

AC Fan - 115V - 120x120x38mm - Metal - 2650/3100RPM - 90/105cfm - 48dB - Wire Leads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA109AP-11-1WB1855
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
21 W
Maximum Airflow:
105 CFM
Noise Level:
48 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 80 °C
AC Fan - 115V - 120x120x38mm - Metal - 2650/3100RPM - 90/105cfm - 48dB - Wire Leads
Search Keywords:
OA109AP111WB1855
IN STOCK: 15
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.90
$41.900
5
$37.38
$186.900
10
$36.82
$368.200
25
$35.22
$880.500
50
$33.29
$1,664.500
100
$32.79
$3,279.000
250 +
$31.97
$7,992.500
Tools/3D Models