OA109AP-11-2TB
Orion FansAC Fan - 120 x 120 x 38mm - 115VAC - 11W - 2300 RPM - 71 CFM - 35dB - Terminals - Ball Bearing
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA109AP-11-2TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
11 W
Maximum Airflow:
71 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 80 °C
AC Fan - 120 x 120 x 38mm - 115VAC - 11W - 2300 RPM - 71 CFM - 35dB - Terminals - Ball Bearing
Search Keywords:
OA109AP112TB
IN STOCK:
233
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$20.17
$20.170
10
$18.00
$180.000
25
$17.46
$436.500
50
$16.96
$848.000
100
$16.03
$1,603.000
250
$15.60
$3,900.000
500
+
$15.37
$7,685.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3ER1
Single Phase EMC/EMI Line Filter - Two Stage - 3A - 250VAC - 50/60Hz - .250" (6.3mm) Spade...
XLG-200-H-A
Constant Power Mode LED Driver - 1.75 to 5.55A - Built-In potentiometer Current Adjust - ...
ML100.100
AC-DC Power Supply - 100W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 73x75x103mm
CS3.241
AC-DC Power Supply - 80W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 32x124x102mm
ML50.100
AC-DC Power Supply - 50W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 45x75x...