Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA119AP-11-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
127 x 127 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
14 W
Maximum Airflow:
130 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS part OA119AP-11-1TB is a top-of-the-line AC fan that is perfect for cooling electronic equipment and ensuring the optimal performance of your devices. With its compact size of 127x38mm, this fan will easily fit into any system.This fan operates at 115V and is equipped with high-quality ball bearings, ensuring reliable and efficient operation. It is capable of delivering an impressive airflow of 130 cubic feet per minute (cfm), providing excellent cooling power.Whether you have a computer system, server, or other electronic equipment that requires effective cooling, the ORION FANS OA119AP-11-1TB is the ideal solution. Its premium build quality and powerful performance make it an excellent choice for both commercial and industrial applications.Invest in the ORION FANS OA119AP-11-1TB today, and enjoy the peace of mind knowing your equipment is being adequately cooled and protected.
Search Keywords:
OA119AP111TB
IN STOCK:
82
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$30.04
$30.040
5
$27.34
$136.700
25
$23.76
$594.000
50
$22.69
$1,134.500
100
$22.10
$2,210.000
250
$21.36
$5,340.000
500
+
$21.14
$10,570.000
Product Guides