Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA125AP-11-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
120 x 120 x 25 mm
Voltage Rating:
115 V
Power Rating:
11 W
Maximum Airflow:
75 CFM
Noise Level:
42 dB
Special Features:
None
Termination:
Terminals
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS OA125AP-11-1TB is a reliable AC fan designed to cool electronic equipment and optimize performance. With a compact size of 120x25mm and a voltage rating of 115V, this ball bearing fan works effortlessly to dissipate heat and maintain optimal temperatures. Offering a powerful airflow of 75 cubic feet per minute (cfm), it ensures efficient cooling even in demanding applications. Whether you need to cool servers, power supplies, or other electronics, the ORION FANS OA125AP-11-1TB is a durable and effective solution to keep your equipment running smoothly.
Search Keywords:
OA125AP111TB
IN STOCK:
2,972
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$22.51
$22.510
10
$18.50
$185.000
25
$17.22
$430.500
50
$16.21
$810.500
100
$15.66
$1,566.000
250
$14.99
$3,747.500
500
+
$14.76
$7,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RS-75-24
AC/DC Power Supply - 1 Output - 24V@3.2A - 75W
G6B-1174P-US-DC12
Power Relay 12VDC 8A SPST-NO(21.1x10x12.5)mm THT
GRM120-45
Plastic Filter Kit - For 120mm Fans
07100-24
Cable Assembly Cord 0.6m 2 POS Power PL
08170
Wire form fan guard - Bright nickel chrome plating - Fan size 120 mm – Color chrome - 08 ...