help desk software
DATA SHEET

OA162-5E-115WB

Orion Fans

FAN AC 172X51 115V BALL, 241cfm .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA162-5E-115WB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
172 x 150 x 55 mm
Voltage Rating:
120 V
Power Rating:
31 W
Maximum Airflow:
241 CFM
Noise Level:
66 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 90 °C
The ORION FANS OA162-5E-115WB is a high-performance AC fan ideal for cooling applications in various electronic devices and systems. With a size of 172x51mm and a voltage rating of 115V, this fan delivers efficient and reliable cooling while ensuring long-lasting performance. Featuring a ball bearing design, it guarantees smooth and quiet operation. With an impressive airflow rate of 241cfm, this fan effectively dissipates heat, enhancing the performance and longevity of your electronics. The ORION FANS OA162-5E-115WB is a reliable and cost-effective cooling solution for any application.
Search Keywords:
OA1625E115WB
IN STOCK: 252
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.32
$59.320
5
$58.43
$292.150
10
$52.79
$527.900
25
$49.32
$1,233.000
50
$48.58
$2,429.000
100
$44.80
$4,480.000
250 +
$44.13
$11,032.500
Tools/3D Models