Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172AP-11-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
172mm dia x 51 mm
Voltage Rating:
115 V
Power Rating:
35 W
Maximum Airflow:
235 CFM
Noise Level:
52 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 70 °C
The ORION FANS part OA172AP-11-1TB is an AC fan measuring 172mm in diameter and 51mm in height. This fan operates on a 115V power supply and is designed with ball bearings for increased durability and longevity. With a powerful airflow of 235 cubic feet per minute (cfm), this fan is capable of efficiently cooling various electronic and industrial applications. It is a reliable and high-performance cooling solution suitable for a wide range of environments.
Search Keywords:
OA172AP111TB
IN STOCK:
190
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$50.76
$50.760
5
$50.01
$250.050
10
$47.23
$472.300
25
$44.58
$1,114.500
50
$43.68
$2,184.000
100
$41.18
$4,118.000
250
+
$40.77
$10,192.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AP4-24385-1
Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, AP Series | Sensata - Airp...
080-0512-203
378 Series Lens Cap Torpedo Back Frosted Green
5636AB2V
Switch Toggle ON ON SPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
080-0514-203
PMI Lens Cap - Black Finish - Torpedo - Blue - Diffused - Mil LC22BD3
080-0535-203
378 Series Lens Cap Torpedo Translucent White