Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172AP-11-1WB
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
172mm dia x 51 mm
Voltage Rating:
115 V
Power Rating:
35 W
Maximum Airflow:
235 CFM
Noise Level:
52 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 70 °C
FAN AC 172X51 115V BALL, 235cfm
Search Keywords:
OA172AP111WB
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$54.71
$54.710
5
$53.90
$269.500
10
$51.08
$510.800
25
$46.93
$1,173.250
50
$45.02
$2,251.000
100
$42.94
$4,294.000
250
+
$41.18
$10,295.000
Product Guides