Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172AP-22-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
172mm dia x 51 mm
Voltage Rating:
230 V
Power Rating:
35 W
Maximum Airflow:
235 CFM
Noise Level:
52 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 70 °C
The ORION FANS part OA172AP-22-1TB is a powerful AC fan, measuring 172mm in diameter and 51mm in depth, designed to operate with a 220V power supply. Its durable ball bearing construction ensures long-lasting performance and reliability. With an impressive airflow rating of 235 cubic feet per minute (cfm), this fan is capable of delivering efficient cooling for a variety of applications. Whether you need to cool down electronic components or improve ventilation in your workspace, the OA172AP-22-1TB is a dependable choice that guarantees optimal airflow and temperature control.
Search Keywords:
OA172AP221TB
IN STOCK:
171
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$54.43
$54.430
5
$53.63
$268.150
10
$48.76
$487.600
25
$45.33
$1,133.250
50
$44.68
$2,234.000
100
$41.17
$4,117.000
250
+
$40.76
$10,190.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6PA69
Switch Access Limit Switch Packet
BA-2RB-A2
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...
V3-1001
MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 10 Amp...
A2E250-AE65-01
AC Fan Axial Bearing 230V 947.61CFM/1024.13CFM 72dB/73dB
R87F-A3A15HP
AC Fan Axial Ball Bearing 115V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life...