Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172AP-22-1WB
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
51 x 172 mm
Voltage Rating:
230 V
Power Rating:
35 W
Maximum Airflow:
235 CFM
Noise Level:
52 dB
Special Features:
High Speed
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-40 to 70 °C
FAN AC 172X51 220V BALL, 235cfm
Search Keywords:
OA172AP221WB
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$55.86
$55.860
5
$49.85
$249.250
10
$48.36
$483.600
25
$46.29
$1,157.250
50
$44.38
$2,219.000
100
$43.20
$4,320.000
250
+
$42.55
$10,637.500
Product Guides