Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172LFG111T
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
150mm dia x 65 mm
Voltage Rating:
115 V
Power Rating:
35 W
Maximum Airflow:
235 CFM
Noise Level:
52 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 70 °C
Louvered Filter Fan Guard Kit with 172 mm Fan Installed, 235 cfm, 115V
Search Keywords:
OA172LFG111T
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$71.90
$71.900
5
$64.15
$320.750
10
$62.24
$622.400
25
$57.12
$1,428.000
50
$56.27
$2,813.500
100
$55.42
$5,542.000
250
+
$53.46
$13,365.000