OA172SAN-22-1TB
Orion FansAC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 46dB 172 X 150 X 54.61mm High Speed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAN-22-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
172 x 150 x 54.61 mm
Voltage Rating:
230 V
Power Rating:
35 W
Maximum Airflow:
235 CFM
Noise Level:
46 dB
Special Features:
High Speed
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 75 °C
AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 46dB 172 X 150 X 54.61mm High Speed
Search Keywords:
OA172SAN221TB
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$53.52
$53.520
5
$48.10
$240.500
10
$46.76
$467.600
25
$44.90
$1,122.500
50
$43.19
$2,159.500
100
$42.12
$4,212.000
250
+
$41.49
$10,372.500
Product Guides