Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAP-11-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
150 x 172 x 51 mm
Voltage Rating:
115 V
Power Rating:
35 W
Maximum Airflow:
235 CFM
Noise Level:
52 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C
The ORION FANS OA172SAP-11-1TB is a high-performance AC fan designed to provide efficient cooling for various industrial applications. This compact fan features a 172x51mm size and operates at a voltage of 115V. With its ball bearing technology, it ensures long-lasting durability and reliable operation. With an impressive airflow rating of 235 cubic feet per minute (CFM), this fan effectively dissipates heat, maintaining optimal temperature levels in your equipment. Upgrade your cooling system with the ORION FANS OA172SAP-11-1TB and experience enhanced performance and reliability.
Search Keywords:
OA172SAP111TB
IN STOCK:
940
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$53.49
$53.490
5
$52.69
$263.450
10
$49.39
$493.900
25
$45.10
$1,127.500
50
$43.31
$2,165.500
100
$42.14
$4,214.000
250
+
$41.51
$10,377.500
Product Guides
CUSTOMERS
ALSO BOUGHT
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...