help desk software
DATA SHEET

OA172SAP-11-1TB1855

Orion Fans

172x150x38mm 115vac all metal IP55 terminal

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAP-11-1TB1855
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
172 x 150 x 51 mm
Voltage Rating:
115 V
Power Rating:
47 W
Maximum Airflow:
210 CFM
Noise Level:
58 dB
Special Features:
None
Termination:
Terminals
Housing Material:
DieCast Aluminum
Operating Temperature:
-30 to 80 °C
172x150x38mm 115vac all metal IP55 terminal
Search Keywords:
OA172SAP111TB1855
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.96
$64.960
5
$58.39
$291.950
10
$56.76
$567.600
25
$54.50
$1,362.500
50
$52.42
$2,621.000
100
$51.13
$5,113.000
250 +
$50.36
$12,590.000
Tools/3D Models