help desk software
DATA SHEET

OA172SAP-11-3TB

Orion Fans

FAN AC 172X51 115V BALL, 106cfm .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAP-11-3TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
150 x 172 x 51 mm
Voltage Rating:
115 V
Power Rating:
16 W
Maximum Airflow:
135 CFM
Noise Level:
33 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C
The ORION FANS part OA172SAP-11-3TB is a high-quality AC fan designed to provide excellent cooling capabilities. With a size of 172x51mm, this fan is equipped with a ball bearing system that ensures long-lasting durability and reliable performance. Operating on 115V power, it efficiently moves air at a rate of 106 cubic feet per minute (cfm), making it ideal for applications requiring effective heat dissipation. Whether used in electronic devices, industrial equipment, or other cooling systems, the OA172SAP-11-3TB fan is a reliable choice that guarantees optimal thermal management.
Search Keywords:
OA172SAP113TB
IN STOCK: 106
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.15
$55.150
5
$54.34
$271.700
10
$48.93
$489.300
25
$45.71
$1,142.750
50
$45.06
$2,253.000
100
$41.52
$4,152.000
250 +
$41.11
$10,277.500
Tools/3D Models