Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAP-22-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
150 x 172 x 51 mm
Voltage Rating:
230 V
Power Rating:
35 W
Maximum Airflow:
235 CFM
Noise Level:
52 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C
Description:The ORION FANS part OA172SAP-22-1TB is an efficient AC fan designed for optimal cooling performance. With its compact size and rugged construction, this fan is perfect for various applications that require reliable cooling. Featuring a high-quality ball bearing system, it offers quiet operation and prolonged service life. This 172x51mm fan provides a powerful airflow of 235 cubic feet per minute (CFM), ensuring efficient heat dissipation and maintaining ideal operating temperatures. Ideal for use with 220V power supply, this fan is an excellent choice for industrial, commercial, and residential applications where cooling reliability is essential.
Search Keywords:
OA172SAP221TB
IN STOCK:
770
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$54.19
$54.190
5
$47.37
$236.850
10
$45.32
$453.200
25
$43.86
$1,096.500
50
$43.21
$2,160.500
100
$40.93
$4,093.000
250
+
$40.31
$10,077.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3116F12-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AZ2800-2C-24AE
30AMP Power Relay 24VAC coil SPDT
208471-1
CMC RECPT ASSEMBLY SIZE 28
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
AZ9731-1C-24DC3-D2
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT