Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAP-22-1TB1855
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
172 x 150 x 51 mm
Voltage Rating:
230 V
Power Rating:
47 W
Maximum Airflow:
210 CFM
Noise Level:
58 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 80 °C
172x150x38mm 230vac all metal IP55 terminal
Search Keywords:
OA172SAP221TB1855
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$67.81
$67.810
5
$60.51
$302.550
10
$58.70
$587.000
25
$56.19
$1,404.750
50
$53.88
$2,694.000
100
$52.44
$5,244.000
250
+
$51.65
$12,912.500