Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAPL-11-1TBIP55
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
172 x 150 x 38 mm
Voltage Rating:
115 V
Power Rating:
28 W
Maximum Airflow:
228 CFM
Noise Level:
58 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The Orion Fans OA172SAPL-11-1TBIP55 is a high-quality AC fan with an IP55 rating for dust and water resistance. It measures 172x150x38mm and runs on 115V, providing a powerful airflow of 228cfm. This fan is perfect for industrial and outdoor applications where protection against moisture and debris is essential.
Search Keywords:
OA172SAPL111TBIP55
IN STOCK:
128
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$56.72
$56.720
5
$55.88
$279.400
10
$50.32
$503.200
25
$47.00
$1,175.000
50
$46.16
$2,308.000
100
$42.71
$4,271.000
250
+
$42.28
$10,570.000