help desk software
DATA SHEET

OA172SAPL-22-1TB

Orion Fans

FAN AC 172X38 220V BALL, 228cfm .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAPL-22-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
Bulk
Category:
AC Fan
Dimension:
172 x 150 x 38.5 mm
Voltage Rating:
230 V
Power Rating:
28 W
Maximum Airflow:
228 CFM
Noise Level:
58 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS part OA172SAPL-22-1TB is a high-quality AC fan that measures 172x38mm and operates at 220V. Featuring ball bearing technology, this powerful fan delivers an impressive airflow of 228 cubic feet per minute (cfm). It is ideal for cooling applications that require efficient and reliable thermal management. With its durable construction and superior performance, the OA172SAPL-22-1TB ensures optimal cooling and can be trusted for a wide range of industrial and commercial applications.
Search Keywords:
OA172SAPL221TB
IN STOCK: 598
Can Ship immediately
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.65
$51.650
5
$50.88
$254.400
10
$45.38
$453.800
25
$42.81
$1,070.250
50
$41.30
$2,065.000
240
$38.89
$9,333.600
480 +
$38.30
$18,384.000
Tools/3D Models