Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAPL-22-1TBIP55
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
172 x 150 x 38 mm
Voltage Rating:
230 V
Power Rating:
28 W
Maximum Airflow:
228 CFM
Noise Level:
58 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
FAN AC IP55-rated,172x150x38mm 230V 228cfm
Search Keywords:
OA172SAPL221TBIP55
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$57.93
$57.930
5
$51.69
$258.450
10
$50.15
$501.500
25
$48.00
$1,200.000
50
$46.03
$2,301.500
100
$44.80
$4,480.000
250
+
$44.13
$11,032.500