Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA180AN-11-1TB1856
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
176 x 176 x 89 mm
Voltage Rating:
115 V
Power Rating:
45,50 W
Maximum Airflow:
330,380 CFM
Noise Level:
63 dB
Special Features:
High Speed
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
-30 to 80 °C
176x89mm 115vac all metal IP56 terminal
Search Keywords:
OA180AN111TB1856
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$106.67
$106.670
5
$105.10
$525.500
10
$93.70
$937.000
25
$89.07
$2,226.750
50
$86.04
$4,302.000
100
$83.11
$8,311.000
250
+
$82.28
$20,570.000