Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA180AP-11-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
180 x 180 x 89 mm
Voltage Rating:
115 V
Power Rating:
70 W
Maximum Airflow:
420CFM
Noise Level:
62 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS OA180AP-11-1TB is a high-quality AC fan designed for efficient cooling solutions. This fan has a size of 180mm x 89mm and operates on 115V power. With its terminal connectors, it provides easy installation and wiring. The OA180AP-11-1TB is capable of delivering an impressive airflow of 375 cubic feet per minute (cfm), making it ideal for applications where efficient and effective cooling is essential. Whether it's for electronic enclosures, machinery, or ventilation systems, the ORION FANS OA180AP-11-1TB guarantees reliable performance and optimal airflow.
Search Keywords:
OA180AP111TB
IN STOCK:
92
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$86.93
$86.930
5
$85.65
$428.250
10
$76.60
$766.000
25
$75.52
$1,888.000
50
$70.66
$3,533.000
100
$69.05
$6,905.000
250
+
$68.36
$17,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
31-315-RFX
RF Connector - BNC Straight Crimp Plug for RG-174, RG-188, RG-316 - 50 Ohm - Maximum Frequ...
901-9877-RFX
RF Connector SMA Straight Crimp Plug for RG-174 RG-188 RG-316 50 Ohm
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
1-1469492-1
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Daughtercard Modules.
1-1469492-7
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Daughtercard Modules.