Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA180AP-22-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
180 x 180 x 89 mm
Voltage Rating:
230 V
Power Rating:
70 W
Maximum Airflow:
420CFM
Noise Level:
62 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION OA180AP-22-1TB is a highly efficient AC fan designed to provide powerful cooling in various electronic and industrial applications. With a compact size of 180x89mm and a voltage rating of 230V, this fan is perfect for installations that require an energy-efficient cooling solution. The fan is equipped with terminal connectors, ensuring easy and secure wiring connections. With a high airflow of 375cfm, this fan guarantees optimal heat dissipation and reliable performance even in demanding environments. Upgrade your cooling system with the ORION OA180AP-22-1TB and experience enhanced thermal management for your equipment.
Search Keywords:
OA180AP221TB
IN STOCK:
73
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$86.94
$86.940
5
$86.07
$430.350
10
$76.98
$769.800
25
$75.52
$1,888.000
50
$70.66
$3,533.000
100
$69.05
$6,905.000
250
+
$68.36
$17,090.000
Product Guides