Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA180APL-11-1WB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
180 x 180 x 52.2 mm
Voltage Rating:
115 V
Power Rating:
70 W
Maximum Airflow:
405 CFM
Noise Level:
60 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS part OA180APL-11-1WB is a reliable AC fan that measures 180x65mm and operates at 115V. Featuring a durable ball bearing construction, this fan delivers exceptional cooling performance with a flow rate of 405 cubic feet per minute (cfm). It is a versatile cooling solution suitable for various applications, including industrial equipment, electronic enclosures, and server racks. Trust in the ORION FANS OA180APL-11-1WB to provide optimal cooling and maintain optimal temperatures for your equipment.
Search Keywords:
OA180APL111WB
IN STOCK:
33
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$85.22
$85.220
5
$84.37
$421.850
10
$79.77
$797.700
25
$75.20
$1,880.000
50
$71.02
$3,551.000
100
$66.85
$6,685.000
250
+
$66.18
$16,545.000
Product Guides