Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA205AN-11-1TB1856
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
205 x 205 x 72 mm
Voltage Rating:
115 V
Power Rating:
80 W
Maximum Airflow:
590 CFM
Noise Level:
67 dB
Special Features:
None
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
-30 to 80 °C
205x72mm 115vac all metal IP56 terminal
Search Keywords:
OA205AN111TB1856
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$123.26
$123.260
5
$121.45
$607.250
10
$114.74
$1,147.400
25
$107.86
$2,696.500
50
$103.65
$5,182.500
100
$100.21
$10,021.000
250
+
$99.20
$24,800.000
CUSTOMERS
ALSO BOUGHT
PE0S0SHXB
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
PA105
Connector Accessories EMI/RFI Filter Power Interconnect Straight
2315191
VARIOFACE module - with screw connection and D-SUB 37 socket connector - for mounting on N...
082-66-RFX
RF Adapter - N Type Jack to N Type Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - B...
PE0S0SSXB
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse RA 1 Port