help desk software
DATA SHEET

OA205AN-11-1WB1856

Orion Fans

205x72mm 115vac all metal IP56 wire lead

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA205AN-11-1WB1856
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
205 x 205 x 72 mm
Voltage Rating:
115 V
Power Rating:
80 W
Maximum Airflow:
590 CFM
Noise Level:
67 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-30 to 80 °C
205x72mm 115vac all metal IP56 wire lead
Search Keywords:
OA205AN111WB1856
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$125.21
$125.210
5
$115.86
$579.300
10
$110.90
$1,109.000
25
$106.34
$2,658.500
50
$103.50
$5,175.000
100
$101.95
$10,195.000
250 +
$99.52
$24,880.000
Tools/3D Models