Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA205AN-22-1WB1856
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
205 x 205 x 72 mm
Voltage Rating:
230 V
Power Rating:
80 W
Maximum Airflow:
650CFM
Noise Level:
67 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-30 to 80 °C
205x72mm 230vac all metal IP56 wire lead
Search Keywords:
OA205AN221WB1856
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$125.21
$125.210
5
$115.86
$579.300
10
$110.90
$1,109.000
25
$106.34
$2,658.500
50
$103.50
$5,175.000
100
$101.95
$10,195.000
250
+
$99.52
$24,880.000