Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA225AN-22-1TB18
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
225 x 225 x 80 mm
Voltage Rating:
230 V
Power Rating:
80 W
Maximum Airflow:
600 CFM
Noise Level:
61 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 60 °C
FAN AC 225X80 220V BALL, 530/600cfm
Search Keywords:
OA225AN221TB18
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$148.81
$148.810
3
$147.21
$441.630
5
$145.73
$728.650
10
$140.19
$1,401.900
25
+
$130.16
$3,254.000