help desk software
DATA SHEET

OA2543AN-11-1WB1856

Orion Fans

254x89mm 115vac all metal IP56 wire lead, 800-930cfm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA2543AN-11-1WB1856
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
115 V
Power Rating:
105 W
Maximum Airflow:
930CFM
Noise Level:
66 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 80 °C
254x89mm 115vac all metal IP56 wire lead, 800-930cfm
Search Keywords:
OA2543AN111WB1856
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$138.14
$138.140
5
$127.84
$639.200
10
$122.36
$1,223.600
25
$117.33
$2,933.250
50
$114.20
$5,710.000
75
$112.49
$8,436.750
100 +
$110.80
$11,080.000
Tools/3D Models