help desk software
DATA SHEET

OA2547AN-22-1TB1856

Orion Fans

254x89mm 7 blade 230vac all metal IP56 terminal, 840-1000cfm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA2547AN-22-1TB1856
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
230 V
Power Rating:
105 W
Maximum Airflow:
1000CFM
Noise Level:
70 dB
Special Features:
None
Termination:
Terminals
Housing Material:
DieCast Aluminum
Operating Temperature:
-30 to 80 °C
254x89mm 7 blade 230vac all metal IP56 terminal, 840-1000cfm
Search Keywords:
OA2547AN221TB1856
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.97
$144.970
5
$134.15
$670.750
10
$128.40
$1,284.000
25
$123.12
$3,078.000
50
$119.84
$5,992.000
75
$118.04
$8,853.000
100 +
$116.27
$11,627.000
Tools/3D Models