Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA254AN-11-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
115 V
Power Rating:
70 W
Maximum Airflow:
700 CFM
Noise Level:
65 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS part OA254AN-11-1TB is a reliable and efficient AC fan. It has a diameter of 254mm (10 inches) and operates at 115V. With a powerful airflow of 700 cubic feet per minute (cfm), this fan provides effective cooling for various applications. It is designed to offer optimum performance while ensuring a quiet operation. Whether used in industrial or commercial settings, the OA254AN-11-1TB is an excellent choice for keeping your equipment cool and running smoothly.
Search Keywords:
OA254AN111TB
IN STOCK:
672
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$80.69
$80.690
5
$79.48
$397.400
10
$77.23
$772.300
25
$76.07
$1,901.750
50
$74.93
$3,746.500
100
$73.81
$7,381.000
250
+
$72.70
$18,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
PS3002-01
Aleph - Proximity Sensor- Magnet Selection
AH165-TLG22E3
Switch Push Button - 2N.O./2N.C. - Rectangular Head - Green - 24VDC.
3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
279-1-33909-60
Hydraulic Magnetic Circuit Breaker, 1 Pole, 209 Series | Sensata - Airpax 279-1-33909-60