Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA254AN-11-1WBXC
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
115 V
Power Rating:
75 W
Maximum Airflow:
850 CFM
Noise Level:
69 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS OA254AN-11-1WBXC is a powerful AC fan with a 254mm (10) diameter, designed for efficient cooling in various applications. With a voltage rating of 115V, this fan delivers a high airflow of up to 850 cubic feet per minute (cfm), ensuring excellent heat dissipation and maintaining optimal operating temperatures. Its durable construction and reliable performance make it ideal for use in industrial, commercial, and residential settings. Enhance the cooling efficiency of your equipment and ensure its longevity with the ORION FANS OA254AN-11-1WBXC AC fan.
Search Keywords:
OA254AN111WBXC
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$98.33
$98.330
5
$96.88
$484.400
10
$86.64
$866.400
25
$85.42
$2,135.500
50
$79.91
$3,995.500
100
$79.03
$7,903.000
250
+
$78.11
$19,527.500
Product Guides