Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA254AN-22-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
230 V
Power Rating:
70 W
Maximum Airflow:
700 CFM
Noise Level:
65 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS part OA254AN-22-1TB is an AC fan measuring 254mm (10") in size and operates on a voltage of 230V. With a powerful airflow of 700 cubic feet per minute (cfm), this fan is perfect for cooling various electronic and industrial applications. It provides efficient thermal management, ensuring optimal performance and longevity of your equipment. The OA254AN-22-1TB is a reliable and high-quality solution for cooling needs in demanding environments.
Search Keywords:
OA254AN221TB
IN STOCK:
69
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$100.16
$100.160
5
$98.60
$493.000
10
$88.60
$886.000
25
$87.36
$2,184.000
50
$81.75
$4,087.500
100
$80.81
$8,081.000
250
+
$79.88
$19,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
782XDXH21-120A
Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay
12B
Audio Connector - Phone Jack - Female - Stereo - 6.35mm(0.250") Headphone - 1A 25VDC - 3/8...
OA254AN-11-1TB
FAN AC 254MM(10") 115V, 700cfm
OA4715-23TB
FAN AC 120X38 230V BALL, 111cfm
UF12AR12-BTHR
AC Fan Axial Ball Bearing 115V 99CFM 47dB 120 X 120 X 38mm