Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA254AN-22-1TBXC
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
230 V
Power Rating:
75 W
Maximum Airflow:
850 CFM
Noise Level:
69 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS part OA254AN-22-1TBXC is an exceptional AC fan designed for reliable cooling performance. With a diameter of 254mm (10 inches) and running on 230V, this fan generates an impressive airflow of 850 cubic feet per minute (cfm), ensuring efficient ventilation in any application. Whether it's for industrial use, computer systems, or other electronics, the OA254AN-22-1TBXC provides superior cooling with its powerful and durable design. Trust in ORION FANS for all your cooling needs.
Search Keywords:
OA254AN221TBXC
IN STOCK:
147
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$87.68
$87.680
5
$86.37
$431.850
10
$81.62
$816.200
25
$76.72
$1,918.000
50
$73.72
$3,686.000
100
$70.46
$7,046.000
250
+
$69.40
$17,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G254-10P
Steel Wire Guard - For 254mm Fans
OD681JE
Res Carbon Composition 680 Ohm 5% 0.25W(1/4W) Molded AXL
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
20241-83
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
AHX2615-R
Command Switches