Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA254AN-22-1WBXC
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
230 V
Power Rating:
75 W
Maximum Airflow:
850 CFM
Noise Level:
69 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS OA254AN-22-1WBXC is a reliable and efficient AC fan with a diameter of 254mm (10 inches). Operating at a voltage of 230V, this fan offers a powerful airflow of 850 cubic feet per minute (cfm). Ideal for cooling applications in various electronic devices and industrial equipment, the OA254AN-22-1WBXC ensures optimal temperature management. With its durable construction and high-performance capabilities, this fan is designed to provide effective cooling solutions for your needs.
Search Keywords:
OA254AN221WBXC
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$96.83
$96.830
5
$95.37
$476.850
10
$85.75
$857.500
25
$84.46
$2,111.500
50
$79.93
$3,996.500
100
$78.73
$7,873.000
250
+
$77.55
$19,387.500
Product Guides