Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA254AN-22-3TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
230 V
Power Rating:
32 W
Maximum Airflow:
320 CFM
Noise Level:
48 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
FAN AC 254MM(10") 230V, 320cfm
Search Keywords:
OA254AN223TB
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$135.42
$135.420
5
$109.85
$549.250
10
$106.87
$1,068.700
25
$101.90
$2,547.500
50
$99.17
$4,958.500
100
$96.61
$9,661.000
250
+
$95.17
$23,792.500
Product Guides