Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA254AP-11-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
115 V
Power Rating:
35 W
Maximum Airflow:
547CFM
Noise Level:
55 dB
Special Features:
None
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS part OA254AP-11-1TB is a high-performance AC fan measuring 254mm (10 inches) and operating at 115V with ball bearings. This fan is designed to provide effective cooling and has a max airflow of 547 cubic feet per minute (cfm). Ideal for various applications, it ensures optimal ventilation and prevents overheating in electronic devices and machinery. With its reliable performance and durable construction, the OA254AP-11-1TB is a trusted choice for keeping your equipment cool and running efficiently.
Search Keywords:
OA254AP111TB
IN STOCK:
434
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$100.11
$100.110
5
$98.55
$492.750
10
$88.57
$885.700
25
$87.24
$2,181.000
50
$81.71
$4,085.500
100
$79.63
$7,963.000
250
+
$78.43
$19,607.500
Product Guides
CUSTOMERS
ALSO BOUGHT
66505-3
Socket Contact Gold Crimp 24-28 AWG Stamped
321600
TERMINAL,SOLIS R 2 3/8
F1053/16-BK005
FIT-105 3/16" BLACK - 30.48m (100ft)/Pkg
8146R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...
HB24-1.2-A+G
AC/DC Power Supply Single-OUT 24V 1.2A Case B