Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA254AP-11-1WB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
115 V
Power Rating:
35 W
Maximum Airflow:
547CFM
Noise Level:
55 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS OA254AP-11-1WB is a high-performance AC fan designed for efficient cooling in various applications. With a diameter of 254mm (10 inches) and operating at 115V, this fan delivers powerful airflow and reliable cooling performance. Equipped with a long-lasting ball bearing system, it ensures quiet operation and extended service life. With an impressive airflow of 547 cubic feet per minute (CFM), this fan is ideal for cooling server cabinets, electronic components, or any application that requires optimal heat dissipation. Trust the ORION FANS OA254AP-11-1WB to keep your equipment cool and running smoothly.
Search Keywords:
OA254AP111WB
IN STOCK:
88
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$100.11
$100.110
5
$98.55
$492.750
10
$88.57
$885.700
25
$87.33
$2,183.250
50
$81.71
$4,085.500
100
$79.84
$7,984.000
250
+
$79.04
$19,760.000