Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA254AP-22-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
230 V
Power Rating:
35 W
Maximum Airflow:
547CFM
Noise Level:
55 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS OA254AP-22-1TB is a powerful AC fan measuring 254mm (10 inches) with a voltage of 230V and ball bearings for durability. This high-performance fan provides a strong airflow of 547 cubic feet per minute, making it an ideal cooling solution for various applications. Ideal for industrial and commercial use, this fan is reliable and high quality.
Search Keywords:
OA254AP221TB
IN STOCK:
97
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$78.73
$78.730
5
$77.57
$387.850
10
$76.79
$767.900
25
$76.02
$1,900.500
50
$75.26
$3,763.000
100
$74.51
$7,451.000
250
+
$73.77
$18,442.500
CUSTOMERS
ALSO BOUGHT
1-640550-0
10P MTA100 COVER
3-641119-5
05P MTA156 HDR ASSY FL/ST LF
4-641215-0
10P MTA100 HDR ASSY FL/ST 30AU
27E023
Relay Accessories Nylon Relay Socket for Electromechanical Relay
PN-1335-DG
Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 10.43 x ...