Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA280AN-11-1TB18
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
280 x 280 x 80 mm
Voltage Rating:
115 V
Power Rating:
148 W
Maximum Airflow:
1130 CFM
Noise Level:
70 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 60 °C
The ORION FANS OA280AN-11-1TB18 is a high-performance AC fan designed for reliable cooling solutions. With a size of 280X80 mm, this fan provides efficient airflow of 1130 cfm. Featuring a 115V voltage and a durable ball bearing design, this fan ensures long-lasting performance and reduced noise levels. Ideal for various applications where effective cooling is essential, the ORION FANS OA280AN-11-1TB18 is the perfect choice for maintaining optimal temperatures. Trust in its quality and performance to keep your systems running smoothly.
Search Keywords:
OA280AN111TB18
IN STOCK:
282
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$202.20
$202.200
3
$199.04
$597.120
5
$196.06
$980.300
10
$183.34
$1,833.400
25
+
$170.78
$4,269.500
CUSTOMERS
ALSO BOUGHT
MPG106D
Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece
AP4-24385-1
Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, AP Series | Sensata - Airp...
57.535.0155.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 125/150A 800/600V
080-0512-203
378 Series Lens Cap Torpedo Back Frosted Green
080-0514-203
PMI Lens Cap - Black Finish - Torpedo - Blue - Diffused - Mil LC22BD3