Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA5920-12TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
172 x 150 x 51 mm
Voltage Rating:
120 V
Power Rating:
41 W
Maximum Airflow:
180 CFM
Noise Level:
55 dB
Special Features:
None
Termination:
Terminals
Housing Material:
DieCast Aluminum
Operating Temperature:
-10 to 70 °C
FAN AC 172X150 x 51, 115V, BALL, 180cfm
Search Keywords:
OA592012TB
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$40.53
$40.530
5
$39.11
$195.550
10
$37.05
$370.500
25
$34.53
$863.250
50
$32.59
$1,629.500
100
$29.04
$2,904.000
250
+
$28.75
$7,187.500
Product Guides