Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA80AP-11-1TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
115 V
Power Rating:
9 W
Maximum Airflow:
30 CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 80 °C
The ORION FANS OA80AP-11-1TB is a reliable AC fan designed to provide efficient cooling in various applications. With a compact size of 80x35mm, this fan is perfect for installations with limited space. It operates on 115V power and features ball bearing technology for long-lasting performance. With a maximum airflow of 31 cubic feet per minute (cfm), this fan ensures optimal heat dissipation to protect your equipment from overheating. Trust the ORION FANS OA80AP-11-1TB for reliable and effective cooling.
Search Keywords:
OA80AP111TB
IN STOCK:
424
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$23.65
$23.650
10
$18.09
$180.900
25
$17.29
$432.250
50
$16.56
$828.000
100
$15.73
$1,573.000
250
$14.87
$3,717.500
500
+
$14.54
$7,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS17143-19
Ring Tongue Terminal.
PX0911/03/S
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer®
052-3193-003
Round Optical Lens Amber Polycarbonate
PS00XD000
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
PX0911/04/S
Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer®