Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA80AP-11-1WB1855
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
115 V
Power Rating:
15 W
Maximum Airflow:
33 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 80 °C
80x38mm 115vac all metal IP55 wire lead
Search Keywords:
OA80AP111WB1855
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$42.81
$42.810
5
$38.20
$191.000
10
$37.62
$376.200
25
$35.98
$899.500
50
$34.01
$1,700.500
100
$33.50
$3,350.000
250
+
$32.67
$8,167.500