Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA80AP-11/22-1WB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
115/230 V
Power Rating:
12 W
Maximum Airflow:
31 CFM
Noise Level:
29 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
80x38mm, dual voltage, 31cfm
Search Keywords:
OA80AP11221WB
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$25.69
$25.690
10
$21.01
$210.100
25
$20.31
$507.750
50
$19.26
$963.000
100
$17.79
$1,779.000
250
$16.95
$4,237.500
500
+
$16.75
$8,375.000
Product Guides