Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA900-DV
RoHS:
Yes
HTS:
8414600000
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
484 x 457 x 44 mm
Voltage Rating:
115/230 V
Power Rating:
N/A
Maximum Airflow:
990 CFM
Noise Level:
N/A
Special Features:
Rackmount
Termination:
AC Cord
Housing Material:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
AC Fan Tray, 9 unit, 990cfm, dual voltage
Search Keywords:
OA900DV
This product is not in stock and cannot be back-ordered
Product Guides