help desk software
DATA SHEET

OA938AP-11-1TB1855

Orion Fans

FAN AC 92X38 115V ALL METAL IP55 TERMINAL, 45cfm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA938AP-11-1TB1855
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
115 V
Power Rating:
17 W
Maximum Airflow:
55 CFM
Noise Level:
40 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 80 °C
FAN AC 92X38 115V ALL METAL IP55 TERMINAL, 45cfm
Search Keywords:
OA938AP111TB1855
IN STOCK: 18
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.56
$37.560
5
$36.01
$180.050
10
$32.62
$326.200
25
$31.21
$780.250
50
$29.15
$1,457.500
100
$26.91
$2,691.000
250 +
$26.50
$6,625.000
Tools/3D Models