Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA938AP-22-1TB1855
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
230 V
Power Rating:
17 W
Maximum Airflow:
55 CFM
Noise Level:
40 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 80 °C
FAN AC 92X38 230V ALL METAL IP55 TERMINAL, 45cfm
Search Keywords:
OA938AP221TB1855
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$35.95
$35.950
5
$32.08
$160.400
10
$31.60
$316.000
25
$30.22
$755.500
50
$28.56
$1,428.000
100
$28.13
$2,813.000
250
+
$27.43
$6,857.500