Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1225-12HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 25 mm
Voltage Rating:
12 V
Power Rating:
5 W
Maximum Airflow:
89 CFM
Noise Level:
39 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
The ORION FANS OD1225-12HB is a high-quality DC fan measuring 120x25mm, with a voltage rating of 12V. This fan features a ball bearing system for long-lasting durability and smooth operation. With an impressive airflow of 89 cubic feet per minute (CFM), the OD1225-12HB is an ideal cooling solution for a variety of electronic devices and applications.
Search Keywords:
OD122512HB
IN STOCK:
103
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$23.91
$23.910
10
$18.22
$182.200
25
$16.00
$400.000
50
$15.40
$770.000
100
$15.13
$1,513.000
250
$14.75
$3,687.500
500
+
$14.58
$7,290.000
CUSTOMERS
ALSO BOUGHT
GRM120-45
Plastic Filter Kit - For 120mm Fans
OD4010-12HB
FAN DC 40X10 12V BALL, 7cfm
026TB32R502B1A1
Res Wirewound POT 5K Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solde...
CKRD6030
Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-660 VAC Operating - ...
MF40101V1-1000U-A99
DC Fan Axial Vapo Bearing 12V 8CFM 27.3dB 40 X 40 X 10mm High Speed