Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1225-12HSS
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
500
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 25 mm
Voltage Rating:
12 V
Power Rating:
5.3 W
Maximum Airflow:
85 CFM
Noise Level:
39 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN DC 120X25 12V Sealed Sleeve 85cfm
Search Keywords:
OD122512HSS
IN STOCK:
10
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$10.39
$51.950
25
$9.37
$234.250
50
$9.21
$460.500
100
$9.10
$910.000
250
$9.01
$2,252.500
500
$8.92
$4,460.000
1,000
+
$8.83
$8,830.000
Product Guides